Part Details for 1202530365 by Molex
Overview of 1202530365 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1202530365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202530365-ND
|
DigiKey | SI600 2MM M8NEMBPNCM12P4 Min Qty: 30 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.4197 | Buy Now |
DISTI #
1202530365
|
Avnet Americas | Contrinex Inductive Sensor M8 Housing 2mm Operating Distance Embeddable PNP NC 4-Pin M12 Connector - Bulk (Alt: 1202530365) Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120253-0365
|
Heilind Electronics | SI6002MMM8NEMBPNCM12P4 DW-AS-624-M8 | Americas - 0 in Stock |
|
Buy Now |