Part Details for 1202530378 by Molex
Overview of 1202530378 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202530378
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26230-ND
|
DigiKey | SI600 4MM M12NEMBNNOM12P4 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.7736 / $48.1900 | Buy Now |
DISTI #
1202530378
|
Avnet Americas | Contrinex Inductive Sensor M12 Housing 4mm Operating Distance Embeddable NPN NO 4-Pin M12 Connector - Bulk (Alt: 1202530378) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120253-0378
|
Heilind Electronics | SI6004MMM12NEMBNNOM12P4 DW-AS-621-M12 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120253-0378
|
TTI | Proximity Sensors M12 Hsg 4mm ODNPN 4P M12 Conn60mm Hsg Len pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$30.9300 / $50.1800 | Buy Now |
DISTI #
1202530378
|
Avnet Americas | Contrinex Inductive Sensor M12 Housing 4mm Operating Distance Embeddable NPN NO 4-Pin M12 Connector - Bulk (Alt: 1202530378) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1202530378
|
Avnet Americas | Contrinex Inductive Sensor M12 Housing 4mm Operating Distance Embeddable NPN NO 4-Pin M12 Connector - Bulk (Alt: 1202530378) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4253755
|
Farnell | RoHS: Compliant Min Qty: 2 Container: Each | 0 |
|
$38.7436 | Buy Now |