Part Details for 1202530380 by Molex
Overview of 1202530380 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202530380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1202530380-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
41 In Stock |
|
$29.9600 / $31.8200 | Buy Now |
DISTI #
WM26178-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.7736 / $48.1900 | Buy Now |
DISTI #
1202530380
|
Avnet Americas | Contrinex Inductive Sensor N.O. Output PNP 4mm 4-Pin - Bulk (Alt: 1202530380) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
120253-0380
|
TTI | Proximity Sensors M12 Hsg 4mm ODPNP 4P M12 Conn60mm Hsg Len Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 14 In Stock |
|
$36.6600 / $47.7200 | Buy Now |
DISTI #
1202530380
|
Avnet Americas | Contrinex Inductive Sensor N.O. Output PNP 4mm 4-Pin - Bulk (Alt: 1202530380) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1202530380
|
Avnet Americas | Contrinex Inductive Sensor N.O. Output PNP 4mm 4-Pin - Bulk (Alt: 1202530380) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120253-0380
|
Interstate Connecting Components | INDUCTIVE SNSR, M12 HSG 4MM ODPNP,M12, 60MM HSG LEN | 5 |
|
Buy Now | |
DISTI #
1202530380
|
Avnet Abacus | Contrinex Inductive Sensor N.O. Output PNP 4mm 4-Pin (Alt: 1202530380) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3274552
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$74.6320 | Buy Now |
DISTI #
10204345
|
TestEquity LLC | Molex 1202530380 SI6004mmM12NembPNOM12P4 | 41 |
|
$39.6800 | Buy Now |
Part Details for 1202530380
1202530380 CAD Models
1202530380 Part Data Attributes
|
1202530380
Molex
Buy Now
|
Compare Parts:
1202530380
Molex
|
Samacsys Manufacturer | Molex |