There are no models available for this part yet.
Overview of 1202530489 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1202530489 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1202530489-ND
|
DigiKey | SI6000.8MM M5EMBPNCM8P3 Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.8550 | Buy Now | |
DISTI #
1202530489
|
Avnet Americas | Contrinex Inductive Sensor M5 Housing 0.8mm Operating Distance Embeddable PNP NC 3-Pin M8 Connector - Bulk (Alt: 1202530489) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MOL120253-0489
|
Heilind Electronics | SI6000.8MMM5EMBPNCM8P3 DW-AS-604-M5 | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 1202530489 by Molex
Part Data Attributes for 1202530489 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|