Part Details for 1202530527 by Molex
Overview of 1202530527 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202530527
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7940
|
Newark | Inductive Sensor, 1.5Mm, Pnp/Spst-No, M5, Sensing Range Max:1.5Mm, Thread Size - Metric:M5, Sensor Output Type:Pnp/Spst-No, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:Contrinex 120253 Series Rohs Compliant: Yes |Molex 1202530527 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$20.2800 | Buy Now |
DISTI #
2266-1202530527-ND
|
DigiKey | SENSOR PROX INDUCT 1.5MM CYLIND Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$90.3300 / $95.9700 | Buy Now |
DISTI #
WM26180-ND
|
DigiKey | SENSOR PROX INDUCT 1.5MM CYLIND Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.8722 / $110.4100 | Buy Now |
DISTI #
1202530527
|
Avnet Americas | Contrinex Inductive Sensor N.O. Output PNP 1.5mm 3-Pin - Bulk (Alt: 1202530527) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
120253-0527
|
TTI | Proximity Sensors M5 Hsg 1.5mm OD PNP 3P M8 Conn38mmHsgLen Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$91.0800 | Buy Now |
DISTI #
1202530527
|
Avnet Americas | Contrinex Inductive Sensor N.O. Output PNP 1.5mm 3-Pin - Bulk (Alt: 1202530527) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1202530527
|
Avnet Americas | Contrinex Inductive Sensor N.O. Output PNP 1.5mm 3-Pin - Bulk (Alt: 1202530527) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120253-0527
|
Interstate Connecting Components | INDUCTIVE SNSR, M5 HSG PNP,M8, 38MM HSG LEN | 2 |
|
Buy Now | |
DISTI #
Molex 1202530527
|
PEI Genesis | SI6001.5mmM5embPNOM8P3 | 34 |
|
Buy Now | |
DISTI #
1202530527
|
Avnet Abacus | Contrinex Inductive Sensor N.O. Output PNP 1.5mm 3-Pin (Alt: 1202530527) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1202530527
1202530527 CAD Models
1202530527 Part Data Attributes
|
1202530527
Molex
Buy Now
|
Compare Parts:
1202530527
Molex
|
Samacsys Manufacturer | Molex |