Part Details for 1202530609 by Molex
Overview of 1202530609 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 1202530609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202530609-ND
|
DigiKey | SI700 3MM M5NEMBNNO Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.0670 | Buy Now |
DISTI #
1202530609
|
Avnet Americas | Contrinex Inductive Sensor M5 Fully Stainless Steel 3mm Operating Distance Non-Embeddable NPN NO 2m 3-Wire PUR Cable - Bulk (Alt: 1202530609) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120253-0609
|
Heilind Electronics | SI7003MMM5NEMBNNO DW-AD-711-M5 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1202530609
|
Avnet Americas | Contrinex Inductive Sensor M5 Fully Stainless Steel 3mm Operating Distance Non-Embeddable NPN NO 2m 3-Wire PUR Cable - Bulk (Alt: 1202530609) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1202530609
|
Avnet Americas | Contrinex Inductive Sensor M5 Fully Stainless Steel 3mm Operating Distance Non-Embeddable NPN NO 2m 3-Wire PUR Cable - Bulk (Alt: 1202530609) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10204350
|
TestEquity LLC | Molex 1202530609 SI7003mmM5nembNNO | 4 |
|
$181.0500 | Buy Now |