Part Details for 1202530615 by Molex
Overview of 1202530615 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202530615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26248-ND
|
DigiKey | SI700 3MM M5NEMBPNO Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.0670 / $173.5300 | Buy Now |
DISTI #
1202530615
|
Avnet Americas | Contrinex Inductive Sensor M5 Fully Stainless Steel 3mm Operating Distance Non-Embeddable PNP NO 0.2m 3-Wire PUR Cable 3-Pin M8 Connector - Bulk (Alt: 1202530615) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120253-0615
|
Heilind Electronics | SI7003MMM5NEMBPNO DW-AV-713-M5-276 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120253-0615
|
TTI | Proximity Sensors M5SS3mmODNonPNP.2m3W Cbl3PM8Conn30mmHsgLe RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$164.4800 / $186.9700 | Buy Now |
DISTI #
1202530615
|
Avnet Americas | Contrinex Inductive Sensor M5 Fully Stainless Steel 3mm Operating Distance Non-Embeddable PNP NO 0.2m 3-Wire PUR Cable 3-Pin M8 Connector - Bulk (Alt: 1202530615) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1202530615
|
Avnet Americas | Contrinex Inductive Sensor M5 Fully Stainless Steel 3mm Operating Distance Non-Embeddable PNP NO 0.2m 3-Wire PUR Cable 3-Pin M8 Connector - Bulk (Alt: 1202530615) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4253787
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$179.5030 | Buy Now |