Part Details for 1202530631 by Molex
Overview of 1202530631 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202530631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202530631-ND
|
DigiKey | SI700 6MM M12EMBPNO Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$200.2840 | Buy Now |
DISTI #
1202530631
|
Avnet Americas | Contrinex Inductive Sensor M12 Fully Stainless Steel 6mm Operating Distance Embeddable PNP NO 4-Pin M12 Connector - Bulk (Alt: 1202530631) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120253-0631
|
Heilind Electronics | SI7006MMM12EMBPNO DW-LS-703-M12 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1202530631
|
Avnet Americas | Contrinex Inductive Sensor M12 Fully Stainless Steel 6mm Operating Distance Embeddable PNP NO 4-Pin M12 Connector - Bulk (Alt: 1202530631) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |