Part Details for 120254-0004 by Molex
Overview of 120254-0004 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120254-0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202540004
|
Avnet Americas | Photoelectric Sensor Through-Beam 2m 3-Wire PVC Cable - Bulk (Alt: 1202540004) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-120254-0004
|
Mouser Electronics | Proximity Sensors C12 Hsg 2m 3W RoHS: Compliant | 0 |
|
$74.9100 / $81.0600 | Order Now |
Part Details for 120254-0004
120254-0004 CAD Models
120254-0004 Part Data Attributes
|
120254-0004
Molex
Buy Now
|
Compare Parts:
120254-0004
Molex
|
Samacsys Manufacturer | Molex |