Part Details for 120254-0119 by Molex
Overview of 120254-0119 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120254-0119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202540119
|
Avnet Americas | Photoelectric Sensor Through-Beam NPN Changeover 2m 3-Wire PVC Cable - Bulk (Alt: 1202540119) Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-120254-0119
|
Mouser Electronics | Proximity Sensors Contrinex Photoelectric Sensor, M18 Plastic Housing, Through-Beam (Receiver), 0 - 30000mm Operating Distance, NPN, Changeover, 2m 3-wire PVC Cable, 33mm Housing Length Engineering/Old PN: LLR-M18PA-NMK-101 Status: Active Overview: Contrinex Inductive RoHS: Compliant | 0 |
|
$58.9800 / $59.4000 | Order Now |
DISTI #
1202540119
|
Avnet Americas | Photoelectric Sensor Through-Beam NPN Changeover 2m 3-Wire PVC Cable - Bulk (Alt: 1202540119) Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ |