Part Details for 1202540045 by Molex
Overview of 1202540045 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202540045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26259-ND
|
DigiKey | SENSOR REFLECTIVE 300MM NPN Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.5063 / $122.8600 | Buy Now |
DISTI #
1202540045
|
Avnet Americas | Photoelectric Sensor Background Suppression NPN Changeover 4-Pin M8 Connector - Bulk (Alt: 1202540045) Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120254-0045
|
Heilind Electronics | SPCUBGS300MMC23NCOLED/REDPM8P4 LHR-C23PA-PMS-101 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
64936582
|
Verical | Photoelectric Sensor, C23 (20 x 30mm) Housing, Background Suppression, 10 - 300mm Operating Distance, NPN, Changeover, Potentiometer Sensitivity Adjustment, 4-pin M8 Connector Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$100.0400 / $106.2900 | Buy Now |
DISTI #
77315926
|
Verical | Photoelectric Sensor, C23 (20 x 30mm) Housing, Background Suppression, 10 - 300mm Operating Distance, NPN, Changeover, Potentiometer Sensitivity Adjustment, 4-pin M8 Connector Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$103.0274 / $112.8529 | Buy Now |
DISTI #
120254-0045
|
TTI | Proximity Sensors C23 Hsg 10-300mm OD NPN 4P M8 Conn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$98.0800 / $110.0700 | Buy Now |
DISTI #
1202540045
|
Avnet Americas | Photoelectric Sensor Background Suppression NPN Changeover 4-Pin M8 Connector - Bulk (Alt: 1202540045) Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4253806
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$118.2083 | Buy Now |
Part Details for 1202540045
1202540045 CAD Models
1202540045 Part Data Attributes:
|
1202540045
Molex
Buy Now
|
Compare Parts:
1202540045
Molex
|
Samacsys Manufacturer | Molex |