Part Details for 1202540066 by Molex
Overview of 1202540066 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202540066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26627-ND
|
DigiKey | SENSOR THROUGH-BEAM NPN Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.2983 / $123.7700 | Buy Now |
DISTI #
1202540066
|
Avnet Americas | Photoelectric Sensor Through-Beam 2m 3-Wire PVC Cable - Bulk (Alt: 1202540066) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1202540066
|
Mouser Electronics | Proximity Sensors PhotelecSnsor 4mmDia Smth Hsg TB 3W PVC RoHS: Compliant | 10 |
|
$85.1800 / $109.5200 | Buy Now |
DISTI #
MOL120254-0066
|
Heilind Electronics | SPCYTBE500MM04LED/REDICPU3W LLR-D04MA-NMK-400 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
64936454
|
Verical | Photoelectric Sensor, 4mm Diameter Smooth Housing, Through-Beam (Emitter), 2m 3-wire PVC Cable, 35mm Housing Length RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$100.7800 / $107.0800 | Buy Now |