There are no models available for this part yet.
Overview of 1202540081 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1202540081 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1202540081-ND
|
DigiKey | SENSOR THROUGH-BEAM 250MM PNP DO Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.2520 | Buy Now | |
DISTI #
1202540081
|
Avnet Americas | Photoelectric Sensor Through-Beam PNP Dark-ON 2m 3-Wire PVC Cable - Bulk (Alt: 1202540081) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MOL120254-0081
|
Heilind Electronics | SPCYTB500MMM5PDOLED/REDICPU3W LLR-M05MA-NMK-404 | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 1202540081 by Molex
Part Data Attributes for 1202540081 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Sensors/Transducers Type
|
LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM
|