Part Details for 1202540147 by Molex
Overview of 1202540147 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202540147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26268-ND
|
DigiKey | SENSOR THROUGH-BEAM PNP Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.8219 / $107.7700 | Buy Now |
DISTI #
1202540147
|
Avnet Americas | Photoelectric Sensor Through-Beam PNP Changeover 4-Pin M12 Connector - Bulk (Alt: 1202540147) Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120254-0147
|
Heilind Electronics | SPCYTB20000MMM18PCOLED/REDXM12 LLS-1180-003 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120254-0147
|
TTI | Proximity Sensors M18 HsgTB PNP 4P M12 Conn 63.5mm Hsg Len pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$71.8500 / $79.9100 | Buy Now |
DISTI #
1202540147
|
Avnet Americas | Photoelectric Sensor Through-Beam PNP Changeover 4-Pin M12 Connector - Bulk (Alt: 1202540147) Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1202540147
|
Avnet Americas | Photoelectric Sensor Through-Beam PNP Changeover 4-Pin M12 Connector - Bulk (Alt: 1202540147) Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4253832
|
Farnell | RoHS: Compliant Min Qty: 2 Container: Each | 0 |
|
$66.4486 | Buy Now |