Part Details for 1202540149 by Molex
Overview of 1202540149 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202540149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26269-ND
|
DigiKey | SENSOR THROUGH-BEAM NPN Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.6450 / $79.4700 | Buy Now |
DISTI #
1202540149
|
Avnet Americas | Photoelectric Sensor Through-Beam 4-Pin M12 Connector - Bulk (Alt: 1202540149) Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120254-0149
|
Heilind Electronics | SPCYTBE20000MMM18LED/REDXM12P4 LLS-1180-000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120254-0149
|
TTI | Proximity Sensors M18 Hsg TB 4P M12 Conn63.5mm Hsg Len pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$50.2000 / $55.2100 | Buy Now |
DISTI #
1202540149
|
Avnet Americas | Photoelectric Sensor Through-Beam 4-Pin M12 Connector - Bulk (Alt: 1202540149) Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1202540149
|
Avnet Americas | Photoelectric Sensor Through-Beam 4-Pin M12 Connector - Bulk (Alt: 1202540149) Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4253834
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$59.7925 / $93.4227 | Buy Now |
Part Details for 1202540149
1202540149 CAD Models
1202540149 Part Data Attributes
|
1202540149
Molex
Buy Now
|
Compare Parts:
1202540149
Molex
|
Samacsys Manufacturer | Molex |