Part Details for 120255-0040 by Molex
Overview of 120255-0040 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CST2010-040LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-040LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 120255-0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-120255-0040
|
Mouser Electronics | Safety Light Curtains Light Curtains Barriers Type 4 RoHS: Compliant | 9 |
|
$333.9200 / $343.5100 | Buy Now |
DISTI #
120255-0040
|
TTI | Safety Light Curtains Light Curtains Barriers Type 4 Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$333.9200 / $340.5900 | Buy Now |