Part Details for 1202632 by Phoenix Contact
Overview of 1202632 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202632
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202632-ND
|
DigiKey | STAMPING BIT 6.4 MM DIAMETER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.5000 | Buy Now |
DISTI #
651-1202632
|
Mouser Electronics | Bench Top Tools PPS-ST (6 4) | 2 |
|
$137.3600 / $151.4700 | Buy Now |
DISTI #
71910586
|
RS | Stamping bit for bore holes: 6.4 mm diameter | Phoenix Contact 1202632 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$124.1000 / $130.6300 | RFQ |
DISTI #
000000000000179965
|
Sager | Bench Top Tools PPS-ST (6 4) Min Qty: 1 | 0 |
|
$103.1300 / $110.0000 | Buy Now |
|
Dynamic Solutions GmbH | Stamping bit | 410 |
|
RFQ | |
DISTI #
3285499
|
Farnell | STAMPING BIT, 6.4MM, PROFILE CUTTER RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$112.6792 | Buy Now |
|
Master Electronics | Stamping bit - for bore holes: 6.4 mm diameter RoHS: Compliant | 0 |
|
$105.1500 / $135.5900 | Buy Now |
Part Details for 1202632
1202632 CAD Models
1202632 Part Data Attributes
|
1202632
Phoenix Contact
Buy Now
|
Compare Parts:
1202632
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |