Part Details for 120307E30 by Bungard
Overview of 120307E30 by Bungard
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120307E30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR475X100X15/7000
|
TME | Laminate, FR4,epoxy resin, 1.5mm, L: 100mm, W: 75mm Min Qty: 1 | 0 |
|
$1.4400 / $1.6100 | RFQ |