Part Details for 120331-000 by TE Connectivity
Overview of 120331-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120331-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
120331-000
|
Avnet Americas | Conn TNC RCP 0Hz to 2.8GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 120331-000) RoHS: Not Compliant Min Qty: 75 Package Multiple: 5 Lead time: 31 Weeks, 5 Days Container: Bulk | 0 |
|
$40.8752 / $49.1888 | Buy Now |
DISTI #
RYCRTD-50-M-04
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCRTD-50-M-04 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RTD-50-M-04 | 0 |
|
$42.4300 / $116.2300 | Buy Now |
DISTI #
RYCRTD-50-M-04
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCRTD-50-M-04 | 0 |
|
Buy Now | |
|
Master Electronics | RTD-50-M-04 | 0 |
|
$42.4300 / $116.2300 | Buy Now |
Part Details for 120331-000
120331-000 CAD Models
120331-000 Part Data Attributes
|
120331-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
120331-000
TE Connectivity
120331-000
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 58; RG 141; RG 142; RG 303; RG 400 | |
Body/Shell Style | JACK | |
Cable Types | RG 142, RG 400, RG 303, RG 58, RG 141 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 2.8 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER |