Part Details for 120341-0301 (ALTERNATE: E22E06020M010) by Woodhead Molex
Overview of 120341-0301 (ALTERNATE: E22E06020M010) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120341-0301 (ALTERNATE: E22E06020M010)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71970088
|
RS | Double-Ended, 8 P, 26 AWG, M12 to M12, Male, Straight, 1 m, 120341 Series | Molex Woodhead/Brad 120341-0301 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$117.7500 / $133.8000 | Buy Now |