Part Details for 12034363 by Aptiv PLC
Overview of 12034363 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12034363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12034363
|
Mouser Electronics | Automotive Connectors GRY SECONDARY LOCK RoHS: Compliant | 6115 |
|
$0.3480 / $0.6200 | Buy Now |
DISTI #
12034363-B
|
TTI | Automotive Connectors LK MP GRA TPA 2W NYLON RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 600 In Stock |
|
$0.2180 | Buy Now |
DISTI #
12034363
|
TTI | Automotive Connectors GRY SECONDARY LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each |
Americas - 6000 In Stock |
|
$0.0970 | Buy Now |