Part Details for 1203A163 by Molex
Overview of 1203A163 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1203A163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6089
|
Newark | Vaprotex 100W W/Gr 1447 25Ft16-3-So |Molex 1203A163 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$418.6700 | Buy Now |
DISTI #
MOL130103-0015
|
Heilind Electronics | VAPROTEX 100W W/GR 1447 25FT16 1203A163 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16847521
|
Verical | A21 Incandescent Lamp RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$297.3000 / $309.6900 | Buy Now |
DISTI #
10204392
|
TestEquity LLC | Molex 1203A163 Watertite Wet Location Incandescent Hand Lamp, 100W with Screw Release Grounded Guard, Cord Type 16/3 SOOW, 7.62m (25.0') Cord Length | 2 |
|
$350.1600 | Buy Now |