Part Details for 120400-0304 by Molex
Overview of 120400-0304 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120400-0304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4186
|
Newark | Sensor Cord, 8P R/A Rcpt-Free End, 3.3Ft, Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:8 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:120400 Series Rohs Compliant: Yes |Molex 120400-0304 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$21.1400 | Buy Now |