Part Details for 1204062002 by Molex
Overview of 1204062002 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1204062002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1204062002-ND
|
DigiKey | REC U12 4P DC FE PG9 FM SOL BRAS Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
538-1204062002
|
Mouser Electronics | Circular Metric Connectors Ultra-Lock 2.0 (M12) RECP, 4 Poles, Female (Straight), D-Coded, Front Panel , PG9 Threads, PCB Pins RoHS: Not Compliant | 0 |
|
$11.8400 | Order Now |
DISTI #
MOL120406-2002
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120406-2002 | Americas - 0 in Stock |
|
Buy Now |