There are no models available for this part yet.
Overview of 120406Z10 by Bungard
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 120406Z10 by Bungard
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FR4510X570X20/3535
|
TME | Laminate, FR4,epoxy resin, 2mm, L: 570mm, W: 510mm Min Qty: 1 | 0 |
|
$67.4100 / $76.1100 | RFQ |