Part Details for 120411-000 by TE Connectivity
Overview of 120411-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120411-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK1663
|
Newark | B-040-24-N Rohs Compliant: No |Raychem Te Connectivity 120411-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9900 / $6.9100 | Buy Now |
DISTI #
120411-000
|
Avnet Americas | Cable Accessories Coaxial Terminator Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 120411-000) RoHS: Not Compliant Min Qty: 600 Package Multiple: 100 Lead time: 37 Weeks, 5 Days Container: Bulk | 0 |
|
$5.0150 / $6.0350 | Buy Now |
DISTI #
650-120411-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing B-040-24-N RoHS: Not Compliant | 445 |
|
$5.1800 / $6.6400 | Buy Now |
DISTI #
RYCB-040-24-N
|
Heilind Electronics | 120411-000 9-1190875-3 B-040-24-N | Americas - 0 in Stock7500 On Order |
|
$5.1045 / $6.4528 | Buy Now |
|
Onlinecomponents.com | Coaxial Solder Sleeve - Shrinkable - PVDF - Transparent Blue - ID 4.4 mm - 32 mm Long - Two 24 AWG Leads. |
4304 In Stock |
|
$2.6000 / $4.9800 | Buy Now |
|
Quest Components | 372 |
|
$2.9700 / $5.4000 | Buy Now | |
DISTI #
RYCB-040-24-N
|
Interstate Connecting Components | 120411-000 9-1190875-3 B-040-24-N | 01500 On Order |
|
$5.1045 / $6.4528 | Buy Now |
|
Powell Electronics | COAX TERM - HI/LOW TE Min Qty: 1 | 24 |
|
$8.1200 / $21.2500 | Buy Now |
DISTI #
120411-000
|
Avnet Abacus | Cable Accessories Coaxial Terminator Polyvinylidene Fluoride Transparent Blue (Alt: 120411-000) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
120411-000
|
Avnet Abacus | Cable Accessories Coaxial Terminator Polyvinylidene Fluoride Transparent Blue (Alt: 120411-000) RoHS: Not Compliant Min Qty: 600 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |