Part Details for 1204481 by Phoenix Contact
Overview of 1204481 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1204481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5595-ND
|
DigiKey | TOOL STRIPPING FOR WIRE/CABLE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.8896 / $57.8900 | Buy Now |
DISTI #
651-1204481
|
Mouser Electronics | Wire Stripping & Cutting Tools CYCLOPS | 4 |
|
$46.8800 / $57.8700 | Buy Now |
|
Onlinecomponents.com | Stripping tool - for conductors and cables of 0 to 11 mm diameter RoHS: Compliant | 0 |
|
$41.6100 / $52.8600 | Buy Now |
DISTI #
000000000000180013
|
Sager | Wire Stripping & Cutting Tools CYCLOPS Min Qty: 1 | 0 |
|
$50.5300 / $56.6100 | Buy Now |
|
Dynamic Solutions GmbH | Stripping tool | 950 |
|
RFQ | |
DISTI #
3257838
|
Farnell | CABLE STRIPPER, 0.5MM2 TO 25MM2, 11MM RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$52.3396 | Buy Now |
|
Master Electronics | Stripping tool - for conductors and cables of 0 to 11 mm diameter RoHS: Compliant | 0 |
|
$41.6100 / $52.8600 | Buy Now |
|
Perfect Parts Corporation | 7 |
|
RFQ |