Part Details for 12047683 by Aptiv PLC
Overview of 12047683 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12047683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12047683
|
Mouser Electronics | Automotive Connectors 1P MALE BLACK MP 150 SERIES 14AMPS RoHS: Compliant | 5554 |
|
$0.4760 / $0.8500 | Buy Now |
DISTI #
79938669
|
Verical | Conn Housing M 1 POS Crimp ST Cable Mount Black Min Qty: 6400 Package Multiple: 6400 | Americas - 6400 |
|
$0.0859 | Buy Now |
DISTI #
12047683-B
|
TTI | Automotive Connectors CON MP 150 1W ML RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 400 In Stock |
|
$0.2980 | Buy Now |
DISTI #
12047683
|
TTI | Automotive Connectors 1P MALE BLACK MP 150 SERIES 14AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 6400 Package Multiple: 6400 Container: Each |
Americas - 19200 In Stock |
|
$0.1380 | Buy Now |
Part Details for 12047683
12047683 CAD Models
12047683 Part Data Attributes
|
12047683
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12047683
Aptiv PLC
Combination Line Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 12047581; 12059894 | |
Body Breadth | 0.304 inch | |
Body Depth | 1.299 inch | |
Body Length | 0.37 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P1 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | NYLON | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | 12047682 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 14 A | |
Shell Material | POLYAMIDE66 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |