Part Details for 12047782-B by Aptiv PLC
Overview of 12047782-B by Aptiv PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12047782-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12047782-B
|
TTI | Automotive Connectors CON MP 150 3W ML RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 200 In Stock |
|
$0.4730 | Buy Now |
DISTI #
12047782-B
|
Power and Signal Group | 3 Way Black Metri-Pack 150 Unsealed Male Connector, Max Current 14 amps(innerpack) | 300 |
|
$0.3749 | RFQ |