There are no models available for this part yet.
Overview of 1204800534 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1204800534 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-1204800534-ND
|
DigiKey | CIRC CBL 6POS RCPT TO WIRE 9.84' Min Qty: 5 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.6660 | Buy Now | |
DISTI #
1204800534
|
Avnet Americas | Brad M23 Power Single-Ended Cordset 6 Poles Male (Straight) to Pigtail 16AWG Shielded WSOR Cable 3m Length - Bulk (Alt: 1204800534) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MOL120480-0534
|
Heilind Electronics | CSE M23 6P PC MA STR WSOR 3M 1 1204800534 | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 1204800534 by Molex
Part Data Attributes for 1204800534 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|