Part Details for 1204800535 by Molex
Overview of 1204800535 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1204800535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1204800535-ND
|
DigiKey | CIR CBL 6POS RCPT TO WIRE 13.12' Min Qty: 5 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$182.5580 | Buy Now |
DISTI #
1204800535
|
Avnet Americas | Brad M23 Power Single-Ended Cordset 6 Poles Male (Straight) to Pigtail 16AWG Shielded WSOR Cable 4m Length - Bulk (Alt: 1204800535) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120480-0535
|
Heilind Electronics | CSE M23 6P PC MA STR WSOR 4M 1 1204800535 | Americas - 0 in Stock |
|
Buy Now |