Part Details for 12048412 by Aptiv PLC
Overview of 12048412 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12048412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12048412
|
Mouser Electronics | Automotive Connectors 4P FM BLK CONN ASSY MP 480 SERIES 42AMPS RoHS: Compliant | 456 |
|
$4.2800 / $7.6400 | Buy Now |
DISTI #
12048412-B
|
TTI | Automotive Connectors CONN M/P 480 4W FMALE ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.6800 | Buy Now |
DISTI #
12048412
|
TTI | Automotive Connectors 4P FM BLK CONN ASSY MP 480 SERIES 42AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Each | Americas - 0 |
|
$1.3400 | Buy Now |
DISTI #
12048412
|
Power and Signal Group | 4 Way Black Metri-Pack 480 Sealed Female Connector Assembly, Max Current 42 amps | 1689 |
|
$1.1449 | RFQ |
Part Details for 12048412
12048412 CAD Models
12048412 Part Data Attributes
|
12048412
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12048412
Aptiv PLC
Combination Line Connector, 4 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |