There are no models available for this part yet.
Overview of 120500-0249 by Woodhead Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106120-5000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5ACP STB, Vertical, Header. | |
10106120-5004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5ACP+16S STB, Vertical, Header. | |
10156612-0500LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Right Angle housing 2.00mm 5 positions |
Price & Stock for 120500-0249 by Woodhead Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74552530
|
RS | Micro Change, M12 Single Ended Cordset, 4 Poles, 14 AWG, Black TPU WSOR, 1m Len | Molex Woodhead/Brad 120500-0249 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5200 | RFQ |