Part Details for 1205000202 by Molex
Overview of 1205000202 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1205000202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-1205000202
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Single-Ended Cordset 5 Poles Female to Pigtail 14 AWG Gray 3.0m Lngth RoHS: Compliant | 0 |
|
$84.9200 / $94.0300 | Order Now |
DISTI #
MOL120500-0202
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120500-0202 | Americas - 0 in Stock |
|
Buy Now |