Part Details for 1205000212 by Molex
Overview of 1205000212 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1205000212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1205000212-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 49 Weeks Container: Bulk |
8 In Stock |
|
$262.2281 / $291.3600 | Buy Now |
DISTI #
538-1205000212
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Single-Ended Cordset 5 Poles Female (90) to Pigtail 14 AWG Gray 15m Lngth RoHS: Compliant | 8 |
|
$240.2100 / $268.9700 | Buy Now |
DISTI #
MOL120500-0212
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120500-0212 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
71248653
|
Verical | Cable Assembly Circular 15m 14AWG M12 Circular 5 Right Angle Bag Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$253.0500 / $268.8600 | Buy Now |
DISTI #
4204558
|
element14 Asia-Pacific | SENSOR CORD, M12 R/A RCPT-FREE END, 15M RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$257.8314 / $288.2935 | Buy Now |
DISTI #
4204558
|
Farnell | SENSOR CORD, M12 R/A RCPT-FREE END, 15M RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 5 Days Container: Each | 8 |
|
$229.6776 / $258.9838 | Buy Now |