Part Details for 1205000241 by Molex
Overview of 1205000241 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1205000241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7495
|
Newark | Sensor Cord, M12 R/A Rcpt-Free End, 20M Rohs Compliant: Yes |Molex 1205000241 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$245.0700 / $272.3000 | Buy Now |
DISTI #
900-1205000241-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 65.6' Min Qty: 1 Lead time: 49 Weeks Container: Bulk |
8 In Stock |
|
$275.6044 / $306.2300 | Buy Now |
DISTI #
538-1205000241
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Single-Ended Cordset 4 Poles Female (90) to Pigtail 14 AWG Blk 20m Lngth RoHS: Compliant | 8 |
|
$271.4900 / $306.2100 | Buy Now |
DISTI #
MOL120500-0241
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120500-0241 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
73505978
|
Verical | Cable Assembly Circular 20m 14AWG M12 Circular 4 Right Angle Bag Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$265.9600 / $282.5800 | Buy Now |
DISTI #
1205000241
|
Avnet Abacus | CSE M12 4P LC FE RA WSOR BK 20M UNSH, Cat.-No.: L0P4001B65M200 (Alt: 1205000241) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549810533321
|
Chip1Stop | Other wires/cables | 8 |
|
$297.0000 / $337.0000 | Buy Now |
DISTI #
C1S549810725393
|
Chip1Stop | Other wires/cables RoHS: Compliant | 8 |
|
$325.0000 / $368.0000 | Buy Now |