Part Details for 1205000331 by Molex
Overview of 1205000331 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1205000331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1205000331-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 16.4' Min Qty: 1 Lead time: 48 Weeks Container: Bag |
4 In Stock |
|
$67.6217 / $86.4300 | Buy Now |
DISTI #
538-1205000331
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Single-Ended Cordset 4 Poles Female to Pigtail 16 AWG Black 5.0m Lngth RoHS: Compliant | 24 |
|
$67.6300 / $86.4400 | Buy Now |
DISTI #
MOL120500-0331
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120500-0331 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1205000331
|
Avnet Abacus | CSE M12 4P LC FE STR WSOR BK 5M UNSH 1.5, Cat.-No.: L0P4000B43M050 (Alt: 1205000331) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549810068119
|
Chip1Stop | Other wires/cables | 4 |
|
$82.6000 / $84.3000 | Buy Now |
DISTI #
C1S549810414099
|
Chip1Stop | Other wires/cables | 4 |
|
$82.6000 / $84.3000 | Buy Now |