Part Details for 1205000332 by Molex
Overview of 1205000332 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1205000332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1205000332-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 32.8' Min Qty: 1 Lead time: 48 Weeks Container: Bag |
8 In Stock |
|
$121.6710 / $133.4500 | Buy Now |
DISTI #
538-1205000332
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Single-Ended Cordset 4 Poles Female to Pigtail 16 AWG Black 10.0m Lngth RoHS: Compliant | 8 |
|
$109.8700 / $133.4400 | Buy Now |
DISTI #
MOL120500-0332
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120500-0332 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1205000332
|
Avnet Abacus | CSE M12 4P LC FE STR WSOR BK 10M USH 1.5, Cat.-No.: L0P4000B43M100 (Alt: 1205000332) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549810471872
|
Chip1Stop | Other wires/cables | 8 |
|
$113.0000 / $128.0000 | Buy Now |
DISTI #
C1S549810440553
|
Chip1Stop | Other wires/cables | 8 |
|
$115.0000 / $129.0000 | Buy Now |