Part Details for 12052641 by Aptiv PLC
Overview of 12052641 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12052641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12052641
|
Mouser Electronics | Automotive Connectors 2 Way F M/P 150 Sealed RoHS: Compliant | 22344 |
|
$2.0000 / $3.5800 | Buy Now |
|
Quest Components | 2 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, CRIMP | 4268 |
|
$0.4946 / $1.4130 | Buy Now |
DISTI #
12052641
|
TTI | Automotive Connectors 2 Way F M/P 150 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 2800 Container: Each |
Americas - 70000 In Stock |
|
$0.6280 | Buy Now |
DISTI #
12052641-B
|
TTI | Automotive Connectors CON MP 150 2W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 1400 In Stock |
|
$1.2600 | Buy Now |
DISTI #
12052641
|
Avnet Abacus | Conn Housing F 2 POS 6mm ST Cable Mount Bag (Alt: 12052641) RoHS: Compliant Min Qty: 19600 Package Multiple: 2800 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2888049
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$1.3504 / $1.5265 | Buy Now |
DISTI #
2888049
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.6019 / $0.9316 | Buy Now |
Part Details for 12052641
12052641 CAD Models
12052641 Part Data Attributes
|
12052641
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12052641
Aptiv PLC
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACTS: 12048074; 12084200; 12160223; 12160222 | |
Body Breadth | 0.732 inch | |
Body Depth | 1.024 inch | |
Body Length | 0.906 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | 12162000 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 14 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |