Part Details for 1205752 by Phoenix Contact
Overview of 1205752 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1205752
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1205752-ND
|
DigiKey | MACHINE CRIMP ACCY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$334.1500 | Buy Now |
DISTI #
651-1205752
|
Mouser Electronics | Bench Top Tools CF 3000 BBE 0,5 RoHS: Compliant | 0 |
|
$334.1400 | Order Now |
DISTI #
71909741
|
RS | Replacement processing insert 0.5 mm2 for the crimping device CF 3000-2 5 | Phoenix Contact 1205752 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$326.6600 / $347.5100 | RFQ |
|
Onlinecomponents.com | Replacement processing insert 0.5 mm² - for the crimping device CF 3000-2,5 RoHS: Compliant | 0 |
|
$351.1600 / $381.9600 | Buy Now |
DISTI #
000000000002142051
|
Sager | Bench Top Tools CF 3000 BBE 0,5 Min Qty: 1 | 0 |
|
$520.6900 / $575.7600 | Buy Now |
|
Dynamic Solutions GmbH | Accessories for tools/automatic devices | 1700 |
|
RFQ | |
|
Master Electronics | Replacement processing insert 0.5 mm² - for the crimping device CF 3000-2,5 RoHS: Compliant | 0 |
|
$351.1600 / $381.9600 | Buy Now |
Part Details for 1205752
1205752 CAD Models
1205752 Part Data Attributes
|
1205752
Phoenix Contact
Buy Now
|
Compare Parts:
1205752
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |