Part Details for 12059254 by Aptiv PLC
Overview of 12059254 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12059254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12059254
|
Mouser Electronics | Automotive Connectors 2P MALE LT GREEN 150 SERIES 14 AMPS RoHS: Compliant | 283 |
|
$0.6250 / $1.1100 | Buy Now |
DISTI #
VDP:6627_25465104
|
Arrow Electronics | Conn Housing M 2 POS Crimp ST Cable Mount Light Green RoHS: Compliant Min Qty: 3800 Package Multiple: 3800 Lead time: 8 Weeks | Americas - 7600 |
|
$0.1364 / $0.3205 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
DISTI #
12059254
|
TTI | Automotive Connectors 2P MALE LT GREEN 150 SERIES 14 AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 3800 Package Multiple: 3800 Container: Each | Americas - 0 |
|
$0.1960 | Buy Now |
DISTI #
12059254-B
|
TTI | Automotive Connectors CON MP 150 2W ML RoHS: Compliant pbFree: Pb-Free Min Qty: 3800 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.3910 | Buy Now |
DISTI #
12059254
|
Power and Signal Group | 2 Way Light Green Metri-Pack 150 Unsealed Male Connector, Max Current 14 amps | 11400 |
|
$0.1672 | RFQ |
Part Details for 12059254
12059254 CAD Models
12059254 Part Data Attributes:
|
12059254
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12059254
Aptiv PLC
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |