Part Details for 1206 03 L1 001 5M by Lutronic Holdings
Overview of 1206 03 L1 001 5M by Lutronic Holdings
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206 03 L1 001 5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8139
|
Newark | Sensor Cord, M12 R/A Rcpt-Free End/16.4 , Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:M12 Series Rohs Compliant: Yes |Lutronic 1206 03 L1 001 5M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3600 / $16.9600 | Buy Now |
DISTI #
120603L1001-5M
|
TME | Connection lead, M12, PIN: 3, angled, 5m, plug, 4A, -25÷80°C, IP67 Min Qty: 1 | 0 |
|
$9.5200 / $11.5600 | RFQ |