Part Details for 1206132003 by Molex
Overview of 1206132003 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206132003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42798577
|
Verical | Cable Assembly PLTC-ER 1m 18AWG M12 Circular to M12 Circular 4 to 4 POS F-M Ultra-Lock® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$73.8500 | Buy Now |
DISTI #
1206132003-MOL
|
TME | 1206132003 Min Qty: 1 | 4 |
|
$79.1440 / $79.1450 | Buy Now |
DISTI #
C1S549803750027
|
Chip1Stop | Actuator RoHS: Compliant | 4 |
|
$88.5000 | Buy Now |
DISTI #
10204430
|
TestEquity LLC | Molex 1206132003 Ultra-Lock (M12) EX Double-Ended Cordset, Zone 2, 4 Poles, Male (90 Deg.) to Female (Straight) 18 AWG, TPE Cable, 1.0m (3.28') Length | 4 |
|
$83.4900 | Buy Now |