Part Details for 1206134007 by Molex
Overview of 1206134007 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206134007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42797464
|
Verical | Cable Assembly SJOOW 1m 18AWG M12 Circular to M12 Circular 3 to 3 POS F-M Ultra-Lock® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$70.2800 | Buy Now |
DISTI #
1206134007-MOL
|
TME | 1206134007 Min Qty: 1 | 4 |
|
$75.3268 / $75.3270 | Buy Now |
DISTI #
C1S549803750142
|
Chip1Stop | Actuator RoHS: Compliant | 4 |
|
$84.8000 | Buy Now |
DISTI #
10204442
|
TestEquity LLC | Molex 1206134007 Ultra-Lock (M12) EX Double-Ended Cordset, Zone 2, 3 Poles, Male (90 Deg.) to Female (90 Deg.), 18 AWG, Rubber Cable, 1.0m (3.28') Length | 4 |
|
$79.4500 | Buy Now |