Part Details for 12064770 by Aptiv PLC
Overview of 12064770 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12064770
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12064770
|
Mouser Electronics | Automotive Connectors 10P M CRM CONN MP 150 SERIES 14AMPS RoHS: Compliant | 0 |
|
$1.7000 / $3.0300 | Order Now |
DISTI #
VDP:6627_25465292
|
Arrow Electronics | Conn Housing PL 10 POS Crimp ST Cable Mount Cream Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks | Americas - 2000 |
|
Buy Now | |
DISTI #
63980628
|
Verical | Conn Housing PL 10 POS Crimp ST Cable Mount Cream Min Qty: 708 Package Multiple: 708 Date Code: 2229 | Americas - 708 |
|
$0.5110 | Buy Now |
DISTI #
12064770-B
|
TTI | Automotive Connectors CON MP 150 10W ML RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 400 In Stock |
|
$1.0600 | Buy Now |
DISTI #
12064770
|
TTI | Automotive Connectors 10P M CRM CONN MP 150 SERIES 14AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each |
Americas - 4000 In Stock |
|
$0.5320 | Buy Now |
DISTI #
12064770
|
Power and Signal Group | 10 Way Natural Metri-Pack 150 Unsealed Male Connector, Max Current 14 amps | 2000 |
|
$0.4549 | RFQ |
Part Details for 12064770
12064770 CAD Models
12064770 Part Data Attributes
|
12064770
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12064770
Aptiv PLC
Combination Line Connector, 10 Contact(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 12047581; 12059894 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |