Part Details for 12064799 by Aptiv PLC
Overview of 12064799 by Aptiv PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 12064799
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12064799
|
Mouser Electronics | Automotive Connectors 12P FEMALE BLACK 100 SERIES 5 AMPS RoHS: Compliant | 1158 |
|
$0.5170 / $0.9200 | Buy Now |
DISTI #
12064799
|
TTI | Automotive Connectors 12P FEMALE BLACK 100 SERIES 5 AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Each | Americas - 0 |
|
$0.3240 | Buy Now |
Part Details for 12064799
12064799 CAD Models
12064799 Part Data Attributes:
|
12064799
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12064799
Aptiv PLC
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 12146448; 12146447 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |