Part Details for 12065423 by Aptiv PLC
Overview of 12065423 by Aptiv PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 12065423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12065423
|
Mouser Electronics | Automotive Connectors CON MP 150 3W ML RoHS: Compliant | 2475 |
|
$0.4950 / $0.8800 | Buy Now |
DISTI #
VDP:6627_25465489
|
Arrow Electronics | Conn Housing PL 3 POS Crimp ST Cable Mount Cream Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | Americas - 22500 |
|
$0.1081 | Buy Now |
DISTI #
79935367
|
Verical | Conn Housing PL 3 POS Crimp ST Cable Mount Cream Min Qty: 2500 Package Multiple: 2500 | Americas - 22500 |
|
$0.1081 | Buy Now |
DISTI #
12065423-B
|
TTI | Automotive Connectors CONN 3WM M/P 150 CRM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 300 In Stock |
|
$0.3100 | Buy Now |
DISTI #
12065423
|
TTI | Automotive Connectors CON MP 150 3W ML RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Each |
Americas - 2500 In Stock |
|
$0.1540 | Buy Now |
|
Ameya Holding Limited | 926 |
|
RFQ | ||
DISTI #
12065423
|
Power and Signal Group | 3 Way Natural Metri-Pack 150 Unsealed Male Connector, Max Current 14 amps | 22500 |
|
$0.1317 | RFQ |
Part Details for 12065423
12065423 CAD Models
12065423 Part Data Attributes:
|
12065423
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12065423
Aptiv PLC
Combination Line Connector, 3 Contact(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Depth | 1.23 inch | |
Body Length | 0.607 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mixed Contacts | NO | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |