Part Details for 12065971 by Aptiv PLC
Overview of 12065971 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12065971
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12065971
|
Mouser Electronics | Automotive Connectors CON MP 630 4W FEM ASY RoHS: Not Compliant | 0 |
|
$6.1100 / $10.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7300 / $3.8800 | Buy Now |
DISTI #
80895439
|
Verical | 5 Way Base, 4 Usable Black Metri-Pack 630 Sealed Female Connector RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 350 |
|
$2.6420 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1200 |
|
$19.6101 / $23.9148 | Buy Now |
DISTI #
12065971
|
TTI | Automotive Connectors CON MP 630 4W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Each |
Americas - 1600 In Stock |
|
$3.8200 | Buy Now |