Part Details for 12066016-B by Aptiv PLC
Overview of 12066016-B by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12066016-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12066016-B
|
TTI | Automotive Connectors CON MP 150 2W ML ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Each |
Americas - 510 In Stock |
|
$3.5300 | Buy Now |
|
Ameya Holding Limited | 705 |
|
RFQ | ||
DISTI #
12066016-B
|
Power and Signal Group | 2 Way Black Metri-Pack 150 Unsealed Male Connector Assembly (innerpack) | 1350 |
|
$1.5258 | RFQ |