There are no models available for this part yet.
Overview of 12066195 by Aptiv PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 12066195 by Aptiv PLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
829-12066195
|
Mouser Electronics | Automotive Connectors 8P MALE BLACK 280 SERIES 30 AMPS RoHS: Compliant | 1148 |
|
$1.5000 / $2.8300 | Buy Now | |
Onlinecomponents.com | Connector - 8 Contact - Male - M/P 280 Unsealed RoHS: Compliant |
2000 In Stock |
|
$0.5190 / $0.6190 | Buy Now | ||
Quest Components | COMBINATION LINE CONNECTOR, 8 CONTACT(S), MALE, CRIMP TERMINAL | 107 |
|
$0.9283 / $1.8565 | Buy Now | ||
DISTI #
12066195
|
TTI | Automotive Connectors 8P MALE BLACK 280 SERIES 30 AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 1000 In Stock |
|
$0.4950 | Buy Now | |
DISTI #
12066195-B
|
TTI | Automotive Connectors CON MP 280 8W ML RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 200 In Stock |
|
$0.9900 | Buy Now | |
DISTI #
12066195
|
Avnet Abacus | Automotive Connectors 8P MALE BLACK 280 SERIES 30 AMPS (Alt: 12066195) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Connector - 8 Contact - Male - M/P 280 Unsealed RoHS: Compliant |
2000 In Stock |
|
$0.5190 / $0.6190 | Buy Now |
CAD Models for 12066195 by Aptiv PLC
Part Data Attributes for 12066195 by Aptiv PLC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
APTIV PLC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
COMPATIBLE CABLE: 12084586; 12129498; 12020116; 12034047
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mating Information
|
12064998
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
8
|